Part Details for 47CMDP3R1M1QT by Grayhill Inc
Overview of 47CMDP3R1M1QT by Grayhill Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 47CMDP3R1M1QT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47CMDP3R1M1QT-ND
|
DigiKey | SWITCH ROCKER DPDT 3A 125V Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
47CMDP3R1M1QT
|
Avnet Americas | Switch Rocker ON OFF ON DPDT Solder Lug Curved Rocker 3A 250VAC 28VDC - Bulk (Alt: 47CMDP3R1M1QT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-47CMDP3R1M1QT
|
Mouser Electronics | Rocker Switches RCKR,SMIN,DPDT,O-O-O,SL,LF , ON-NONE-ON, vertical bracket, PC mount, RoHS Compliant RoHS: Compliant | 0 |
|
$4.3800 / $5.8400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2400 / $9.4100 | Buy Now |
DISTI #
47CMDP3R1M1QT
|
Avnet Americas | Switch Rocker ON OFF ON DPDT Solder Lug Curved Rocker 3A 250VAC 28VDC - Bulk (Alt: 47CMDP3R1M1QT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002123537
|
Sager | Rocker Switches RCKR,SMIN,DPDT,O-O-O,SL,LF , ON-NONE-ON, vertical bracket, PC mount, RoHS Compliant | 0 |
|
Buy Now |
Part Details for 47CMDP3R1M1QT
47CMDP3R1M1QT CAD Models
47CMDP3R1M1QT Part Data Attributes:
|
47CMDP3R1M1QT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
47CMDP3R1M1QT
Grayhill Inc
Rocker Switch, DPDT, Latched, 3A, 28VDC, Solder Terminal, Rocker Actuator, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | ROCKER | |
Body Breadth | 8.13 mm | |
Body Height | 8.43 mm | |
Body Length or Diameter | 9.14 mm | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 30000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |
Alternate Parts for 47CMDP3R1M1QT
This table gives cross-reference parts and alternative options found for 47CMDP3R1M1QT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 47CMDP3R1M1QT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRD23N19 | ROCKER SWITCH, DPDT, LATCHED, 3A, 28VDC, PANEL MOUNT-THREADED | TE Connectivity | 47CMDP3R1M1QT vs TRD23N19 |
TRD23PA16 | ROCKER SWITCH, DPDT, LATCHED, 3A, 28VDC, PANEL MOUNT-THREADED | TE Connectivity | 47CMDP3R1M1QT vs TRD23PA16 |
TRD23P12 | ROCKER SWITCH, DPDT, LATCHED, 3A, 28VDC, PANEL MOUNT-THREADED | TE Connectivity | 47CMDP3R1M1QT vs TRD23P12 |