Part Details for 47DWMSP1R1M2RT by Grayhill Inc
Overview of 47DWMSP1R1M2RT by Grayhill Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 47DWMSP1R1M2RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47DWMSP1R1M2RT-ND
|
DigiKey | SWITCH ROCKER SPDT 0.4VA 20V Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
47DWMSP1R1M2RT
|
Avnet Americas | Switch Rocker ON None ON SPDT PC Pins Curved Rocker 20VAC 20VDC 0.4VA - Bulk (Alt: 47DWMSP1R1M2RT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-47DWMSP1R1M2RT
|
Mouser Electronics | Rocker Switches Rocker Switch, Sub-Miniature, sealed, SPDT, ON-NONE-ON, thru-hole, RoHS Compliant RoHS: Compliant | 0 |
|
$5.1600 / $6.7700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1800 / $10.9800 | Buy Now |
DISTI #
47DWMSP1R1M2RT
|
Avnet Americas | Switch Rocker ON None ON SPDT PC Pins Curved Rocker 20VAC 20VDC 0.4VA - Bulk (Alt: 47DWMSP1R1M2RT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002408023
|
Sager | Rocker Switches Rocker Switch, Sub-Miniature, sealed, SPDT, ON-NONE-ON, thru-hole, RoHS Compliant | 0 |
|
Buy Now |
Part Details for 47DWMSP1R1M2RT
47DWMSP1R1M2RT CAD Models
47DWMSP1R1M2RT Part Data Attributes:
|
47DWMSP1R1M2RT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
47DWMSP1R1M2RT
Grayhill Inc
Rocker Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Body Breadth | 5.08 mm | |
Body Height | 8.96 mm | |
Body Length or Diameter | 8.13 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 30000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED; IP67 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |