Part Details for 48-00-8782 by Milwaukee Electric Tool Corporation
Overview of 48-00-8782 by Milwaukee Electric Tool Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87827-422HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 22 Positions, 2.54mm (0.100in) Pitch. | |
87827-110HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 10 Positions, 2.54mm (0.100in) Pitch. | |
87827-414HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 14 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 48-00-8782
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3539-48-00-8782-ND
|
DigiKey | 6" 14 TPI THE TORCH SAWZALL BLAD Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
2 In Stock |
|
$82.8000 | Buy Now |
DISTI #
74093939
|
RS | SAWZALL Blades 6-Inch 14 TPI The Torch (5Pack) | Milwaukee Electric Tool 48-00-8782 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$97.7000 | RFQ |