Part Details for 48-00-8789 by Milwaukee Electric Tool Corporation
Overview of 48-00-8789 by Milwaukee Electric Tool Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87894-112HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 12 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318in) Mating, 4.32 mm (0.17in) Tail. | |
87894-108HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 8 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318in) Mating, 4.32 mm (0.17in) Tail. |
Price & Stock for 48-00-8789
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3539-48-00-8789-ND
|
DigiKey | 12" 18 TPI THE TORCH SAWZALL BLA Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
1 In Stock |
|
$106.9700 | Buy Now |
DISTI #
74093935
|
RS | SAWZALL Blades 12-Inch 18 TPI The Torch (5Pack) | Milwaukee Electric Tool 48-00-8789 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$104.0300 | RFQ |