There are no models available for this part yet.
Overview of 48-89-4806 by Milwaukee Electric Tool Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
148-06J12L | Coilcraft Inc | General Purpose Inductor, 0.17uH, 1 Element, Carbonyl-Core, 7528, ROHS COMPLIANT | |
148-06A12L | Coilcraft Inc | General Purpose Inductor, 0.08uH, 1 Element, Aluminum-Core, ROHS COMPLIANT | |
148-06A12 | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core (add 'L' for compliant version) |
Price & Stock for 48-89-4806 by Milwaukee Electric Tool Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74061986
|
RS | Metric SHOCKWAVE Titanium RED HELIX 3.2MM | Milwaukee Electric Tool 48-89-4806 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7000 | RFQ |