Part Details for 48.12.9.024.1002SMA by FINDER SpA
Overview of 48.12.9.024.1002SMA by FINDER SpA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 48.12.9.024.1002SMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y1871
|
Newark | Relay Rohs Compliant: Yes |Finder 48.12.9.024.1002SMA Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for 48.12.9.024.1002SMA
48.12.9.024.1002SMA CAD Models
48.12.9.024.1002SMA Part Data Attributes
|
48.12.9.024.1002SMA
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
48.12.9.024.1002SMA
FINDER SpA
Power/Signal Relay, 2 Form C, DPDT, MBB, 0.029A (Coil), 28.8VDC (Coil), 700mW (Coil), DC Input, Random, AC Output, DIN Rail/Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | compliant | |
Body Breadth | 15.8 mm | |
Body Height | 64.5 mm | |
Body Length or Diameter | 82.5 mm | |
Coil Current(DC)-Max | 0.029 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 700 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 820 Ω | |
Coil Voltage(DC)-Max | 28.8 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 2000VA@400VAC | |
Contact (AC) Max Rating R Load | 15A@400VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Nickel | |
Input Switching Control Type | Random | |
Mounting Feature | DIN RAIL/PANEL MOUNT | |
Operate Time | 12 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 82.5mm x 15.8mm x 64.5mm | |
Reference Standard | CE; CUL; IMQ; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | IP20 | |
Surface Mount | NO | |
Termination Type | SCREW AND SNAP ON |
Alternate Parts for 48.12.9.024.1002SMA
This table gives cross-reference parts and alternative options found for 48.12.9.024.1002SMA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 48.12.9.024.1002SMA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
48.12.9.024.5007SMA | Power/Signal Relay, 2 Form C, DPDT, MBB, 0.029A (Coil), 28.8VDC (Coil), 700mW (Coil), DC Input, Random, AC Output, DIN Rail/Panel Mount, | FINDER SpA | 48.12.9.024.1002SMA vs 48.12.9.024.5007SMA |