Part Details for 48.61.7.024.0050SPA by FINDER SpA
Overview of 48.61.7.024.0050SPA by FINDER SpA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 48.61.7.024.0050SPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31M0756
|
Newark | Relay, Spdt, 250Vac, 16A, Contact Configuration:Spdt, Coil Voltage:24Vdc, Contact Current:16A, Product Range:48 Series, Relay Mounting:Din Rail, Coil Type:-, Contact Voltage Vac:250Vac, Relay Terminals:Screw, Contact Voltage Vdc:- Rohs Compliant: Yes |Finder 48.61.7.024.0050SPA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70747869
|
RS | SPDT DIN Rail Panel Mount Interface Relay Module Screw, 16A 24V dc | Finder 48.61.7.024.0050SPA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$13.3100 / $14.7900 | Buy Now |