Part Details for 480-0008-0500-0500 by TE Connectivity
Overview of 480-0008-0500-0500 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 480-0008-0500-0500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2421708-1
|
Avnet Americas | Oriented Wire EMI Gasket for EMI Shielding Soft Silicone Grey 50mmx50mmx1.6mm - Bulk (Alt: 2421708-1) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$2.4500 / $4.5900 | Buy Now | |
DISTI #
2421708-1
|
Avnet Americas | Oriented Wire EMI Gasket for EMI Shielding Soft Silicone Grey 50mmx50mmx1.6mm - Bulk (Alt: 2421708-1) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 0 |
|
$2.4500 / $4.5900 | Buy Now |
Part Details for 480-0008-0500-0500
480-0008-0500-0500 CAD Models
480-0008-0500-0500 Part Data Attributes:
|
480-0008-0500-0500
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
480-0008-0500-0500
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -60 °C |