Part Details for 480-0016-0500-0500 by TE Connectivity
Overview of 480-0016-0500-0500 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 480-0016-0500-0500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4535-480-0016-0500-0500-ND
|
DigiKey | RFI ABSORB SHEET ALUM Min Qty: 20 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$6.3410 | Buy Now |
DISTI #
2421709-1
|
Avnet Americas | Oriented Wire EMI Gasket for EMI Shielding Soft Silicone Grey 50mmx50mmx1.6mm - Bulk (Alt: 2421709-1) Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$3.4456 / $4.1464 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0700 / $5.7500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.0700 / $5.7500 | Buy Now |
Part Details for 480-0016-0500-0500
480-0016-0500-0500 CAD Models
480-0016-0500-0500 Part Data Attributes
|
480-0016-0500-0500
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
480-0016-0500-0500
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -60 °C |