Part Details for 480-003E24B by Glenair Inc
Overview of 480-003E24B by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 480-003E24B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-003E24B
|
TTI | Circular MIL Spec Tools, Hardware & Accessories COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
GLE480-003E24B
|
Interstate Connecting Components | 480-003E24B | 0 |
|
Buy Now | |
DISTI #
480-003E24B
|
FDH Electronics | Backshells & Ac Min Qty: 1 | 17 |
|
$60.5160 / $83.3780 | Buy Now RFQ |
Part Details for 480-003E24B
480-003E24B CAD Models
480-003E24B Part Data Attributes
|
480-003E24B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
480-003E24B
Glenair Inc
Connector Accessory, Plate Item, Aluminium Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | PLATE ITEM | |
Shell Sizes | 24 |