Part Details for 480-0829-0-00 by Hirose Electric Co Ltd
Overview of 480-0829-0-00 by Hirose Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75160-829-22LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,22 position, 2.54mm pitch | |
75970-829-20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row,20 Positions, 2.54 mm (0.100in) Pitch. | |
98426-G16-08-290LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Stacking Header, Through Hole, Double Row, 16 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 480-0829-0-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 1mm Pitch, Single-row, Center Lock, Wire-to-Board Connector RoHS: Compliant | 0 |
|
$0.2949 / $0.3881 | Buy Now |
DISTI #
480-0829-0-00
|
Avnet Abacus | Connector Wire to Board Receptacle 3 Position 1mm Solder Right Angle Surface Mount (Alt: 480-0829-0-00) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |