Part Details for 4800-5 by ACL Inc
Overview of 4800-5 by ACL Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ML4800CP | Rochester Electronics LLC | 1A POWER FACTOR CONTROLLER WITH POST REGULATOR, 250kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16 | |
ADA4800ACPZ-R7 | Analog Devices | CCD Output Buffer Am | |
ADA4800ACPZ-RL | Analog Devices | CCD Output Buffer Amp |
Price & Stock for 4800-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06J9162
|
Newark | Staticide Ultra Ii Floor Finish 54-Gallon Drum, 500 Lbs Rohs Compliant: Yes |Acl Staticide 4800-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$400.8100 / $492.2700 | Buy Now |
DISTI #
4800-5-ND
|
DigiKey | FLOOR FINISH ANTISTATIC 5 GAL Min Qty: 1 Lead time: 6 Weeks Container: Pail | Temporarily Out of Stock |
|
$442.0000 | Buy Now |
DISTI #
106ST4801
|
Techni-Tool, Inc. | ACL Staticide 4800-5 Ultra II ESD Dissipative Tile Floor Finish, 5 Gallon | 0 |
|
$489.0000 | Buy Now |