Part Details for 48000 by Littelfuse Inc
Overview of 48000 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 48000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AC8864
|
Newark | Taillite Converter Hencol 30/ Bulk |Littelfuse 48000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.5200 / $93.1200 | Buy Now |
DISTI #
576-48000
|
Mouser Electronics | Circuit Protection Kits TAILLITE CONVERTER HENCOL 30 | 0 |
|
$98.3300 / $107.8200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$63.3800 / $86.0800 | Buy Now | |
|
Quest Components | WIRE AND CABLE, 1 CONDUCTOR(S), 20AWG, 500V, CONTROL CABLE | 40 |
|
$94.7408 / $118.4260 | Buy Now |
|
Ozdisan Elektronik | IND.CONT.TAILLITE CONVERTER HENCOL 30 | 0 |
|
$173.6161 / $182.2969 | RFQ |