Part Details for 480038-000 by TE Connectivity
Overview of 480038-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 480038-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36M2129
|
Newark | 9530A1114-0 |Raychem Te Connectivity 480038-000 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$2.5900 | Buy Now |
DISTI #
480038-000
|
Avnet Americas | 9530A1114-0 - Cable Rools/Shrink Tubing (Alt: 480038-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5420 / $2.7841 | Buy Now |
DISTI #
571-480038-000
|
Mouser Electronics | Coaxial Cables 9530A1114-0 RoHS: Compliant | 0 |
|
$2.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 Container: Box | 0Box |
|
$2.5900 | Buy Now |
DISTI #
RYC9530A1114-0
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC9530A1114-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 9530A1114-0 RoHS: Compliant | 0 |
|
$2.5600 / $7.5100 | Buy Now |
DISTI #
480038-000
|
Avnet Americas | 9530A1114-0 - Cable Rools/Shrink Tubing (Alt: 480038-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5420 / $2.7841 | Buy Now |
DISTI #
480038-000
|
Avnet Americas | 9530A1114-0 - Cable Rools/Shrink Tubing (Alt: 480038-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5420 / $2.7841 | Buy Now |
DISTI #
RYC9530A1114-0
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC9530A1114-0 | 0 |
|
Buy Now | |
|
Master Electronics | 9530A1114-0 RoHS: Compliant | 0 |
|
$2.5600 / $7.5100 | Buy Now |
Part Details for 480038-000
480038-000 CAD Models
480038-000 Part Data Attributes
|
480038-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
480038-000
TE Connectivity
Wire And Cable, 2 Conductor(s), 30AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Approvals | MIL | |
Cable Types | CHEMINAX | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.051 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Shielding | YES | |
Wire Gauge | 30 AWG | |
Wire Size-Max | 30 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |