Part Details for 48005 by VÖLKEL Threading Solutions
Overview of 48005 by VÖLKEL Threading Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68648-005 | Amphenol Communications Solutions | 68648-005-CUS.HDR | |
10106124-8005003LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors Right Angle, Header, 8HP 20S | |
10142348-005LF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Receptacle, 5 Position<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Price & Stock for 48005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VOLKEL-48005
|
TME | Kit: taps, Kind of holder: hand, metal case, 55pcs. Min Qty: 1 | 0 |
|
$482.9500 / $627.8300 | RFQ |