Part Details for 48008 by Lincoln Industrial Corporation
Overview of 48008 by Lincoln Industrial Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106124-8008001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 8HP+32S STB, Right Angle, Header. | |
10106134-8008001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 8HDP+32S STB, Right Angle, Receptacle. | |
10142348-008LF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Receptacle, 8 Position<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |