Part Details for 4800A-T-2-42-05-T14 by Tek-Sub
Overview of 4800A-T-2-42-05-T14 by Tek-Sub
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4800A-T-2-42-05-T14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3694-4800A-T-2-42-05-T14-ND
|
DigiKey | SENSOR LEVEL ANALOG Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
3 In Stock |
|
$581.0000 | Buy Now |