Part Details for 4802.SMBA.1E10.000.98 by IMS Connector Systems Gmbh
Overview of 4802.SMBA.1E10.000.98 by IMS Connector Systems Gmbh
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Energy and Power Systems
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Part Details for 4802.SMBA.1E10.000.98
4802.SMBA.1E10.000.98 CAD Models
4802.SMBA.1E10.000.98 Part Data Attributes
|
4802.SMBA.1E10.000.98
IMS Connector Systems Gmbh
Buy Now
Datasheet
|
Compare Parts:
4802.SMBA.1E10.000.98
IMS Connector Systems Gmbh
RF SMA/SSMA Connector, 1 Contact(s), Female, Locking, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IMS CONNECTOR SYSTEMS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.386 inch | |
Body Depth | 1.024 inch | |
Body Length | 0.74 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Contact Gender | FEMALE | |
Contact Resistance | 5 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 750VDC V | |
Durability | 50 Cycles | |
Insertion Force-Max | 24.9088 N | |
Insertion Loss | 0.1 dB | |
Insulation Resistance | 1000000000 Ω | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 2 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current (Signal) | 1 A | |
Total Number of Contacts | 1 | |
Withdrawl Force-Min | 2.0016 N |