Part Details for 4803.SMBA.2D20.09.98 by IMS Connector Systems Gmbh
Overview of 4803.SMBA.2D20.09.98 by IMS Connector Systems Gmbh
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 4803.SMBA.2D20.09.98
4803.SMBA.2D20.09.98 CAD Models
4803.SMBA.2D20.09.98 Part Data Attributes
|
4803.SMBA.2D20.09.98
IMS Connector Systems Gmbh
Buy Now
Datasheet
|
Compare Parts:
4803.SMBA.2D20.09.98
IMS Connector Systems Gmbh
RF SMBA Connector, 1+1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Jack
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IMS CONNECTOR SYSTEMS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.551 inch | |
Body Depth | 0.571 inch | |
Body Length | 0.685 inch | |
Body/Shell Style | JACK | |
Cable Types | RG-174 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMBA CONNECTOR | |
Contact Gender | FEMALE | |
Contact Resistance | 5 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 50 Cycles | |
Insertion Loss | 0.1 dB | |
Insulation Resistance | 1000000000 Ω | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 2 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current (Signal) | 1 A | |
Terminal Length | 0.394 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |