Part Details for 48046-000LF by Amphenol FCi
Overview of 48046-000LF by Amphenol FCi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 48046-000LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06405342
|
Arrow Electronics | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks Date Code: 2216 | Americas - 20000 |
|
$0.0987 / $0.1351 | Buy Now |
DISTI #
V72:2272_06405342
|
Arrow Electronics | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2232 Container: Cut Strips | Americas - 1679 |
|
$0.1620 / $0.4400 | Buy Now |
DISTI #
70714102
|
RS | Contact:PV Wire-to-Board,2.54mm Centerline Crimp-to-Wire Receptacle(CUT REEL) | Amphenol FCI (Amphenol CS) 48046-000LF RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2130 / $0.3040 | RFQ |
DISTI #
70368274
|
RS | Contact:PV Wire-to-Board,2.54mm Centerline Crimp-to-Wire Receptacle(FULL REEL) | Amphenol FCI (Amphenol CS) 48046-000LF RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1930 / $0.2100 | RFQ |
DISTI #
BRG48046-000LF
|
Heilind Electronics | MINI PV CTW 30 AU-22-26 AWG .0048 SPG | Americas - 7500 in Stock15000 On Order |
|
$0.1945 / $0.1978 | Buy Now |
DISTI #
BRG48046-000LF
|
Interstate Connecting Components | MINI PV CTW 30 AU-22-26 AWG .0048 SPG | 17503500 On Order |
|
$0.1945 / $0.1978 | Buy Now |