Fixed Resistor, Metal Foil, 1.5W, 1.5ohm, 500V, 1% +/-Tol, 5ppm/Cel, Through Hole Mount, 8915, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
|
4805-1R5FI TT Electronics ResistorsBuy Now Datasheet |
Compare Parts:4805-1R5FI TT Electronics Resistors Fixed Resistor, Metal Foil, 1.5W, 1.5ohm, 500V, 1% +/-Tol, 5ppm/Cel, Through Hole Mount, 8915, RADIAL LEADED |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | ULTRA PRECISION | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 30 mm | |
Lead Spacing | 17.8 mm | |
Manufacturer Series | 4800 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 13.2 mm | |
Package Length | 22.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 4800(RADIAL) | |
Size Code | 8915 | |
Surface Mount | NO | |
Technology | METAL FOIL | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - hot dipped | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
This table gives cross-reference parts and alternative options found for 4805-1R5FI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4805-1R5FI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4805-1R5FI Resistors | Fixed Resistor, Metal Foil, 1.5W, 1.5ohm, 500V, 1% +/-Tol, 5ppm/Cel, Through Hole Mount, 8915, RADIAL LEADED | TT Electronics Resistors | 4805-1R5FI vs 4805-1R5FI |