Part Details for 4805-1R5FPB by TT Electronics Resistors
Overview of 4805-1R5FPB by TT Electronics Resistors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Energy and Power Systems
Agriculture Technology
Renewable Energy
Entertainment and Gaming
Part Details for 4805-1R5FPB
4805-1R5FPB CAD Models
4805-1R5FPB Part Data Attributes
|
4805-1R5FPB
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
4805-1R5FPB
TT Electronics Resistors
Fixed Resistor, Metal Foil, 1.5W, 1.5ohm, 500V, 1% +/-Tol, 5ppm/Cel, 8915,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Welded | |
Lead Diameter | 0.6 mm | |
Lead Length | 30 mm | |
Lead Spacing | 17.8 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 13.2 mm | |
Package Length | 22.6 mm | |
Package Style | Radial | |
Package Width | 3.8 mm | |
Packing Method | Box | |
Rated Power Dissipation (P) | 1.5 W | |
Resistance | 1.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 4800(RADIAL) | |
Size Code | 8915 | |
Technology | METAL FOIL | |
Temperature Coefficient | 5 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 500 V |