Part Details for 4805-78K7EI by TT Electronics Resistors
Overview of 4805-78K7EI by TT Electronics Resistors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 4805-78K7EI
4805-78K7EI CAD Models
4805-78K7EI Part Data Attributes
|
4805-78K7EI
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
4805-78K7EI
TT Electronics Resistors
Fixed Resistor, Metal Foil, 1.5W, 78700ohm, 500V, 0.005% +/-Tol, 5ppm/Cel, Through Hole Mount, 8915, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 30 mm | |
Lead Spacing | 17.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 13.2 mm | |
Package Length | 22.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Resistance | 78700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FOIL | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - hot dipped | |
Terminal Shape | WIRE | |
Tolerance | 0.005% | |
Working Voltage | 500 V |
Alternate Parts for 4805-78K7EI
This table gives cross-reference parts and alternative options found for 4805-78K7EI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4805-78K7EI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4805-78K7LI | Fixed Resistor, Metal Foil, 1.5W, 78700ohm, 500V, 0.01% +/-Tol, 5ppm/Cel, Through Hole Mount, 8915, RADIAL LEADED | TT Electronics Resistors | 4805-78K7EI vs 4805-78K7LI |
4805-78K7LI | RESISTOR, METAL FOIL, 1.5W, 0.01%, 5ppm, 78700ohm, THROUGH HOLE MOUNT, RADIAL LEADED | TT Electronics Welwyn Components | 4805-78K7EI vs 4805-78K7LI |
4805-78K7EI | RESISTOR, METAL FOIL, 1.5W, 0.005%, 5ppm, 78700ohm, THROUGH HOLE MOUNT, RADIAL LEADED | TT Electronics Welwyn Components | 4805-78K7EI vs 4805-78K7EI |