Part Details for 48052-002LF by Amphenol Communications Solutions
Overview of 48052-002LF by Amphenol Communications Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 48052-002LF
48052-002LF CAD Models
48052-002LF Part Data Attributes
|
48052-002LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
48052-002LF
Amphenol Communications Solutions
Connector Accessory, 0.042in Min Cable Dia, 0.103in Max Cable Dia, Contact, Brass, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Additional Feature | MATING: GOLD OVER NICKEL (50), TERMINATION: GOLD FLASH | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.103 inch | |
Cable Entry-Min | 0.042 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 20 AWG |