Part Details for 4807 by Keystone Electronics Corp
Overview of 4807 by Keystone Electronics Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4807
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5682
|
Newark | Spacer/Standoff Hex Nylon 6.4Mm X 28.6Mm, Standoff Material:Nylon (Polyamide), Thread Size - Metric:-, Thread Size - Imperial:4-40, Standoff Type:Hex Male-Female, Body Length:28.6Mm, Overall Length:33.3Mm, External Width:6.35Mm Rohs Compliant: Yes |Keystone 4807 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2960 / $0.3960 | Buy Now |
DISTI #
36-4807-ND
|
DigiKey | HEX STANDOFF #4-40 NYLON 1-1/8" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2377 In Stock |
|
$0.2870 / $0.6300 | Buy Now |
DISTI #
534-4807
|
Mouser Electronics | Standoffs & Spacers M/F HEX STDOFF 1.125"L 4-40 NYL RoHS: Compliant | 186 |
|
$0.2870 / $0.6200 | Buy Now |
|
Future Electronics | Nylon Hex 4-40 Standoff RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks Container: Bulk | 5000Bulk |
|
$0.5650 / $0.5950 | Buy Now |
DISTI #
81004426
|
Verical | Standoff Hex M/F 4-40-THD Nylon 6/6 RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2419 | Americas - 3500 |
|
$0.8359 | Buy Now |
DISTI #
KEYS4807
|
TME | Screwed spacer sleeve, hexagonal, polyamide, UNC4-40, UNC4-40 Min Qty: 10 | 0 |
|
$0.4380 / $0.5630 | RFQ |
DISTI #
000000000000358679
|
Sager | Standoffs & Spacers M/F HEX STDOFF 1.125L 4-40 NYL Min Qty: 500 | 0 |
|
$0.2842 / $0.5578 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1000 |
|
$0.3300 / $0.5000 | Buy Now |