Part Details for 480857-000 by TE Connectivity
Overview of 480857-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 480857-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480857-000
|
Avnet Americas | High Performance Cable 1Conductors 28AWG Tin Plated Copper Orange 600Vac - Bulk (Alt: 480857-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6165 / $0.6752 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 1 Container: Box | 0Box |
|
$0.6280 | Buy Now |
|
Onlinecomponents.com | 22759/32-28-3 RoHS: Compliant | 0 |
|
$0.6070 / $1.2720 | Buy Now |
DISTI #
480857-000
|
Avnet Americas | High Performance Cable 1Conductors 28AWG Tin Plated Copper Orange 600Vac - Bulk (Alt: 480857-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6165 / $0.6752 | Buy Now |
DISTI #
RYC22759/32-28-3
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC22759/32-28-3 | 0 |
|
Buy Now | |
DISTI #
000000000006399659
|
Sager | Hook-up Wire 22759/32-28-3 Min Qty: 1 | 0 |
|
$0.6850 / $0.8562 | Buy Now |
|
Master Electronics | 22759/32-28-3 RoHS: Compliant | 0 |
|
$0.6070 / $1.2720 | Buy Now |
Part Details for 480857-000
480857-000 CAD Models
480857-000 Part Data Attributes:
|
480857-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
480857-000
TE Connectivity
Wire And Cable, 1 Conductor(s), 28AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 0.69 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire Size-Max | 28 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |