Part Details for 48100C by Murata Power Solutions
Overview of 48100C by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 48100C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K0872
|
Newark | Ind 10Uh, 3.9A Sm Dual Wind Rohs Compliant: Yes |Murata Power Solutions 48100C RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6240 / $0.6500 | Buy Now |
DISTI #
811-3596-1-ND
|
DigiKey | FIXED IND 10UH 3.9A 61.4MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5400 / $0.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.5740 | Buy Now |
DISTI #
000000000001465537
|
Sager | Coupled Inductors Ind 10uH, 3.9A SM Dual wind Min Qty: 600 | 0 |
|
$0.5200 / $0.5400 | Buy Now |