Part Details for 4813 D15A1000 by Belden Inc
Overview of 4813 D15A1000 by Belden Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4813 D15A1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R6437
|
Newark | Unshielded Multipair Cable 4Pr 1000Ft 300V Blue, Cable Shielding:Unshielded, Lan Category:Cat6, Wire Gauge:23Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, No. Of Pairs:4 Pair, Product Range:- Rohs Compliant: Yes |Belden 4813 D15A1000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,449.3400 / $1,561.4900 | Buy Now |
DISTI #
566-4813-A1000-D15
|
Mouser Electronics | Multi-Conductor Cables 23AWG 4PR UNSHLD 1000ft SPOOL BLUE RoHS: Compliant | 0 |
|
$1,339.5200 / $1,362.1700 | Order Now |