Part Details for 48130 by TE Connectivity
Overview of 48130 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 48130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C6095
|
Newark | Hyp8 Solis 2Awg Nest |Amp Te Connectivity 48130 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$565.8100 / $648.4100 | Buy Now |
DISTI #
A141899-ND
|
DigiKey | NEST INSERT SOLIS 2AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$564.1860 / $604.4800 | Buy Now |
DISTI #
48130
|
Avnet Americas | Die For 59973-1 Hydraulic Hand Tool - Bulk (Alt: 48130) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$487.3400 / $586.4600 | Buy Now |
DISTI #
571-48130
|
Mouser Electronics | Punches & Dies NEST INSERT #2 | 2 |
|
$500.3700 / $535.3300 | Buy Now |
DISTI #
AMP48130
|
Heilind Electronics | Americas - 0 in Stock |
|
$418.1625 / $619.5001 | Buy Now | |
|
Onlinecomponents.com | HYP8 SOLIS 2AWG NEST |
1 In Stock |
|
$402.6700 / $564.8200 | Buy Now |
DISTI #
48130
|
TTI | Punches & Dies NEST INSERT #2 Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$415.9100 / $529.9800 | Buy Now |
DISTI #
48130
|
Avnet Americas | Die For 59973-1 Hydraulic Hand Tool - Bulk (Alt: 48130) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$487.3400 / $586.4600 | Buy Now |
DISTI #
AMP48130
|
Interstate Connecting Components | 0 |
|
$418.1625 / $619.5001 | Buy Now | |
DISTI #
48130
|
Avnet Abacus | Die For 59973-1 Hydraulic Hand Tool (Alt: 48130) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |