Part Details for 4814P-2-332 by Bourns Inc
Results Overview of 4814P-2-332 by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4814P-2-332 Information
4814P-2-332 by Bourns Inc is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 4814P-2-332
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
04B8703
|
Newark | Resistors Network-Thick Film Smd Med Body |Bourns 4814P-2-332 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6750 / $0.7830 | Buy Now |
|
DISTI #
4814P-2-332
|
Avnet Americas | - Tape and Reel (Alt: 4814P-2-332) COO: Costa Rica RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.5625 / $0.6250 | Buy Now |
|
DISTI #
73590980
|
RS | RNET-THK FILM SMD MED BODY Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6100 / $0.6800 | RFQ |
US Tariff Estimator: 4814P-2-332 by Bourns Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 4814P-2-332
4814P-2-332 Part Data Attributes
|
|
4814P-2-332
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4814P-2-332
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.12W, 3300ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DSOP
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | BOURNS INC | |
| Package Description | DIP | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.20 | |
| Factory Lead Time | 7 Weeks | |
| Samacsys Manufacturer | Bourns | |
| Construction | Rectangular | |
| Element Power Dissipation | 0.08 W | |
| First Element Resistance | 3300 Ω | |
| JESD-609 Code | e0 | |
| Mounting Feature | SURFACE MOUNT | |
| Network Type | BUSSED | |
| Number of Elements | 13 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 2.03 mm | |
| Package Length | 9.91 mm | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | DIP | |
| Package Width | 5.59 mm | |
| Packing Method | TR, 13 INCH | |
| Rated Power Dissipation (P) | 1.12 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | AEC-Q200 | |
| Resistance | 3300 Ω | |
| Resistor Type | ARRAY/NETWORK RESISTOR | |
| Second/Last Element Resistance | 3300 Ω | |
| Surface Mount | YES | |
| Technology | METAL GLAZE/THICK FILM | |
| Temperature Coefficient | 100 ppm/°C | |
| Temperature Coefficient Tracking | 50 ppm/°C | |
| Terminal Finish | TIN LEAD | |
| Terminal Shape | GULL WING | |
| Tolerance | 2% | |
| Working Voltage | 50 V |
4814P-2-332 Frequently Asked Questions (FAQ)
-
Bourns provides a recommended PCB layout and land pattern in their application note AN164, which can be found on their website. It's essential to follow these guidelines to ensure proper mounting and to minimize thermal resistance.
-
The 4814P-2-332 has a high power rating, and proper thermal management is crucial. Ensure good airflow, use a heat sink if necessary, and follow the recommended PCB layout to minimize thermal resistance. You can also consider using thermal interface materials to improve heat transfer.
-
While the datasheet specifies an operating temperature range of -40°C to 125°C, it's essential to note that the device's performance and reliability may degrade at extreme temperatures. It's recommended to operate the device within a temperature range of -20°C to 100°C for optimal performance.
-
The 4814P-2-332 is designed to withstand moderate vibration levels. However, if your application involves extreme vibration, it's recommended to take additional measures such as using a vibration-dampening material or a more secure mounting method to ensure the device's reliability.
-
While the 4814P-2-332 meets various safety and regulatory standards, it's essential to review the specific requirements of your application and ensure the device meets those standards. You may need to perform additional testing or certification to meet your application's requirements.