Part Details for 4816P-2-103LF by Bourns Inc
Overview of 4816P-2-103LF by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4816P-2-103LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK5525
|
Newark | Res, Network, Buss, 10K, 1.28W, 2%, Soic Rohs Compliant: Yes |Bourns 4816P-2-103LF Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$0.6050 / $0.7860 | Buy Now |
DISTI #
84AC3823
|
Newark | Rnet-Thk Film Smd Med Body Rohs Compliant: Yes |Bourns 4816P-2-103LF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.6100 / $0.7920 | Buy Now |
DISTI #
84W7281
|
Newark | Resistor Network, 15Resistor, 10K, 2%, Soic, Full Reel, Resistance:10Kohm, Network Circuit Type:Bussed, No. Of Resistors:15Resistors, Resistor Case/Package:Soic, Resistance Tolerance:± 2%, Voltage Rating:50V, Resistor Type:Network Rohs Compliant: Yes |Bourns 4816P-2-103LF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5780 | Buy Now |
DISTI #
62J2978
|
Newark | Resistor, Bussed Resistor Network 15, 10Kohm, 2%, Smd, Resistance:10Kohm, Network Circuit Type:Bussed, No. Of Resistors:15Resistors, Resistor Case/Package:Soic, Resistance Tolerance:± 2%, Voltage Rating:50V, Resistor Type:Network Rohs Compliant: Yes |Bourns 4816P-2-103LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2438 |
|
$0.7260 / $0.8580 | Buy Now |
DISTI #
94X3441
|
Newark | Thick Film Resistor Array, Resistance:10Kohm, Product Range:4800P Series, No. Of Elements:15Elements, Network Circuit Type:Bussed, Resistor Case Style:Soic, No. Of Pins:16Pins, Voltage Rating:50V, Power Rating Per Element:80Mw, Rohs Compliant: Yes |Bourns 4816P-2-103LF Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1388 |
|
$0.8650 / $1.3100 | Buy Now |
DISTI #
4816P-2-103LFCT-ND
|
DigiKey | RES ARRAY 15 RES 10K OHM 16SOIC Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14416 In Stock |
|
$0.5931 / $1.6700 | Buy Now |
DISTI #
4816P-2-103LF
|
Avnet Americas | Resistor, Network, 10 kOhm, ± 2%, 1.28 W, 15 Resistors, Bussed, SOM, Gull Wing, Surface Mount, Thick Film - Tape and Reel (Alt: 4816P-2-103LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 4000 |
|
$0.5896 / $0.6698 | Buy Now |
DISTI #
652-4816P-2LF-10K
|
Mouser Electronics | Resistor Networks & Arrays 10K 2% 16Pin SMT RoHS: Compliant | 1151 |
|
$0.6010 / $1.3000 | Buy Now |
DISTI #
70155473
|
RS | Resistor,10 Kilohms,1.28 W @ DegC,50 V (Max.),100 ppm/ DegC,16,SOM-16 | Bourns 4816P-2-103LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 1850 |
|
$1.0500 / $1.4000 | Buy Now |
|
Onlinecomponents.com | Fixed Network Resistor - 10K Ohm - 1.28W - Isolated - 16-Pin - 15 Elements - Gull Wing - Through Hole. RoHS: Compliant |
4000 In Stock |
|
$0.5750 / $0.6740 | Buy Now |
Part Details for 4816P-2-103LF
4816P-2-103LF CAD Models
4816P-2-103LF Part Data Attributes
|
4816P-2-103LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4816P-2-103LF
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.28W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Chip | |
Element Power Dissipation | 0.08 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e2 | |
Lead Spacing | 1.27 mm | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 15 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 11.18 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.59 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1.28 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2244 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for 4816P-2-103LF
This table gives cross-reference parts and alternative options found for 4816P-2-103LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4816P-2-103LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
766161103GPTR13 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.8W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, ROHS COMPLIANT | CTS Corporation | 4816P-2-103LF vs 766161103GPTR13 |
766161103GTR7 | Array/Network Resistor, Bussed, 1.8W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, CHIP | CTS Corporation | 4816P-2-103LF vs 766161103GTR7 |
M8340106K1002GCDSL | RESISTOR, NETWORK, FILM, BUSSED, 1.8 W, THROUGH HOLE MOUNT, SIP | Vishay Dale | 4816P-2-103LF vs M8340106K1002GCDSL |
766161103GPTR7 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.8W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, ROHS COMPLIANT | CTS Corporation | 4816P-2-103LF vs 766161103GPTR7 |
M8340106K1002GCDSL | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.8W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9810, SIP | Vishay Intertechnologies | 4816P-2-103LF vs M8340106K1002GCDSL |
M8340106K1002GCD03 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.8W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9810, SIP | Vishay Intertechnologies | 4816P-2-103LF vs M8340106K1002GCD03 |
766161103GSP | Array/Network Resistor, Bussed, 1.8W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, CHIP | CTS Corporation | 4816P-2-103LF vs 766161103GSP |
766161103GP | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.8W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1539, CHIP, ROHS COMPLIANT | CTS Corporation | 4816P-2-103LF vs 766161103GP |
766161103GTR13 | Array/Network Resistor, Bussed, 1.8W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, CHIP | CTS Corporation | 4816P-2-103LF vs 766161103GTR13 |