Part Details for 4816P-3-221/221 by Bourns Inc
Overview of 4816P-3-221/221 by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66564-816PLF | Amphenol Communications Solutions | Quickie® IDC Receptacle, Wire To Board, Double Row, 16 Positions, with Strain Relief, with Polarizing Feature, 2.54mm (0.100in) Pitch |
Price & Stock for 4816P-3-221/221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B9015
|
Newark | Resistors Network-Thick Film Smd Med Body |Bourns 4816P-3-221/221 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8300 / $0.9800 | Buy Now |
DISTI #
4816P-3-221/221-ND
|
DigiKey | RES NTWRK 28 RES 220 OHM 16SOIC Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8034 | Buy Now |
DISTI #
4816P-3-221/221
|
Avnet Americas | 4800P Series Thick Film Resistor Array 220Ohm/220Ohm 2% 1.28W 100 ppm/°C Dual Terminator 16-Pin SOM Surface Mount T/R - Tape and Reel (Alt: 4816P-3-221/221) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7799 / $0.8859 | Buy Now |
DISTI #
73591456
|
RS | RNET-THK FILM SMD MED BODY | Bourns 4816P-3-221/221 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0000 / $1.1700 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.7740 / $1.6220 | Buy Now | |
|
Quest Components | D16-R220/220 | 15876 |
|
$0.5821 / $1.3860 | Buy Now |
|
Master Electronics | 0 |
|
$0.7740 / $1.6220 | Buy Now |