Part Details for 4816P-3-221/331 by Bourns Inc
Overview of 4816P-3-221/331 by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66564-816PLF | Amphenol Communications Solutions | Quickie® IDC Receptacle, Wire To Board, Double Row, 16 Positions, with Strain Relief, with Polarizing Feature, 2.54mm (0.100in) Pitch |
Price & Stock for 4816P-3-221/331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-4816P-3-221/331TR-ND
|
DigiKey | RNET-THK FILM SMD MED BODY Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8034 | Buy Now |
DISTI #
4816P-3-221/331
|
Avnet Americas | Res Thick Film NET 220 Ohm/330 Ohm 2% 1.28W ±100ppm/°C TERM Molded 16-Pin SOM Gull Wing SMD T/R - Tape and Reel (Alt: 4816P-3-221/331) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7799 / $0.8859 | Buy Now |
DISTI #
73591457
|
RS | RNET-THK FILM SMD MED BODY | Bourns 4816P-3-221/331 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0000 / $1.1700 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 220 Ohm/330 Ohm 2% 1.28W ±100ppm/°C TERM 16-Pin SOM Gull Wing SMD Automotive T/R |
250 In Stock |
|
$0.9770 / $1.1840 | Buy Now |
|
Bristol Electronics | 904 |
|
RFQ | ||
|
Quest Components | D16-R220/330 | 11839 |
|
$0.5821 / $1.3860 | Buy Now |
|
Quest Components | D16-R220/330 | 5105 |
|
$0.5265 / $1.7550 | Buy Now |
|
Quest Components | D16-R220/330 | 480 |
|
$1.0256 / $2.2176 | Buy Now |
|
Quest Components | D16-R220/330 | 216 |
|
$1.1088 / $2.2176 | Buy Now |
|
Master Electronics | Res Thick Film NET 220 Ohm/330 Ohm 2% 1.28W ±100ppm/°C TERM 16-Pin SOM Gull Wing SMD Automotive T/R |
250 In Stock |
|
$0.9770 / $1.1840 | Buy Now |
Part Details for 4816P-3-221/331
4816P-3-221/331 CAD Models
4816P-3-221/331 Part Data Attributes
|
4816P-3-221/331
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4816P-3-221/331
Bourns Inc
RESISTOR, NETWORK, FILM, TERMINATOR, 1.28 W, SURFACE MOUNT, 2244, DSOP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 2244 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | DUAL TERMINATOR | |
Construction | Chip | |
Element Power Dissipation | 0.08 W | |
First Element Resistance | 220 Ω | |
JESD-609 Code | e0 | |
Lead Spacing | 1.27 mm | |
Manufacturer Series | 4800P | |
Mounting Feature | SURFACE MOUNT | |
Network Type | TERMINATOR | |
Number of Elements | 2 | |
Number of Functions | 14 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 11.18 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.59 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1.28 W | |
Rated Temperature | 70 °C | |
Resistance | 220 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 330 Ω | |
Series | 4800P | |
Size Code | 2244 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -100,100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |