Part Details for 48173 by TE Connectivity
Overview of 48173 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 48173
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25C5726
|
Newark | Pneumatic Solis Strato 4 Head |Amp Te Connectivity 48173 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,341.3800 / $2,432.8400 | Buy Now |
DISTI #
48173-ND
|
DigiKey | PNEU HEAD 4AWG STRATO-THERM Min Qty: 5 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,494.1140 | Buy Now |
DISTI #
48173
|
Avnet Americas | Terminals And Splices For Aluminum And Copper Foil Or Strip, Application Tooling - Bulk (Alt: 48173) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2,158.4560 / $2,597.4640 | Buy Now |
DISTI #
571-48173
|
Mouser Electronics | Other Tools PNEU HD SOLIS 69015 #4 | 0 |
|
$2,494.1100 | Order Now |
DISTI #
AMP48173
|
Heilind Electronics | PNEU HD, SOLIS 69015 #4 | Americas - 0 in Stock |
|
$2,690.0000 | Buy Now |
|
Onlinecomponents.com | Head for the 69015 Pneumatic Crimper - 4 AWG | 0 |
|
$2,195.9500 / $4,115.7000 | Buy Now |
DISTI #
AMP48173
|
Interstate Connecting Components | PNEU HD, SOLIS 69015 #4 | 0 |
|
$2,690.0000 | Buy Now |
DISTI #
48173
|
Avnet Abacus | Terminals And Splices For Aluminum And Copper Foil Or Strip, Application Tooling (Alt: 48173) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
48173
|
Avnet Abacus | Terminals And Splices For Aluminum And Copper Foil Or Strip, Application Tooling (Alt: 48173) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Head for the 69015 Pneumatic Crimper - 4 AWG | 0 |
|
$2,195.9500 / $4,115.7000 | Buy Now |