Part Details for 4819513001 by TE Connectivity
Overview of 4819513001 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4819513001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK2341
|
Newark | Vg-95218-T025-G002 |Raychem Te Connectivity 4819513001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.7500 / $62.2500 | Buy Now |
DISTI #
RYCVG-95218-T025-G002.M
|
Heilind Electronics | 4819513001 LEITUNG 1X50MM , CA.16MM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | VG-95218-T025-G002 RoHS: Compliant |
2695 In Stock |
|
$57.5000 / $176.5800 | Buy Now |
DISTI #
RYCVG-95218-T025-G002.M
|
Interstate Connecting Components | 4819513001 LEITUNG 1X50MM , CA.16MM | 0 |
|
Buy Now | |
DISTI #
4819513001
|
Avnet Abacus | Power Cable 1Conductor 1AWG Bare Copper Black 1000VAC (Alt: 4819513001) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | VG-95218-T025-G002 RoHS: Compliant |
2695 In Stock |
|
$57.5000 / $176.5800 | Buy Now |