Part Details for 482-G313-J1M1-B2S0-1.5A by E-T-A
Overview of 482-G313-J1M1-B2S0-1.5A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10078991-G31-30ULF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header with STD Eject Latch - Through Hole - Double row - 30 Positions - 2mm (0.079inch) - Vertical | |
HM2P87PDJ1M1N9LLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type D with peg 2.5mm, 176 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles and ROHS Compliant | |
HM2P87PDJ1M1N9L1LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type D with peg 2.5mm, 176 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles, |
Price & Stock for 482-G313-J1M1-B2S0-1.5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
482-G313-J1M1-B2S0-1.5A-ND
|
DigiKey | CIR BRKR THRM 1.5A 115VAC 28VDC Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$173.5800 | Buy Now |
DISTI #
457-G313J1M1B2S01.5A
|
Mouser Electronics | Circuit Breakers Single pole compact high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off posit RoHS: Compliant | 0 |
|
$113.6100 / $143.0200 | Order Now |
DISTI #
71521887
|
RS | Circuit Breaker Thermal Manual Actuation Screw Terminal 115VAC/28VDC 1P 1.5A | E-T-A Circuit Protection and Control 482-G313-J1M1-B2S0-1.5A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$114.7100 / $143.3900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$64.1100 / $129.2400 | Buy Now |
DISTI #
000000000003900620
|
Sager | Circuit Breakers Single pole compact high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the trip Min Qty: 1 | 0 |
|
$67.7200 / $143.0900 | Buy Now |
Part Details for 482-G313-J1M1-B2S0-1.5A
482-G313-J1M1-B2S0-1.5A CAD Models
482-G313-J1M1-B2S0-1.5A Part Data Attributes
|
482-G313-J1M1-B2S0-1.5A
E-T-A
Buy Now
|
Compare Parts:
482-G313-J1M1-B2S0-1.5A
E-T-A
|
Samacsys Manufacturer | E-T-A |