Part Details for 4820P-1-910 by Bourns Inc
Overview of 4820P-1-910 by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66564-820PLF | Amphenol Communications Solutions | Quickie® IDC Receptacle, Wire To Board, Double Row, 20 Positions, with Strain Relief, with Polarizing Feature, 2.54mm (0.100in) Pitch |
Price & Stock for 4820P-1-910
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B9157
|
Newark | Resistors Network-Thick Film Smd Med Body |Bourns 4820P-1-910 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7020 / $0.8280 | Buy Now |
DISTI #
4820P-1-910-ND
|
DigiKey | RES ARRAY 10 RES 91 OHM 20SOIC Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6789 | Buy Now |
DISTI #
4820P-1-910
|
Avnet Americas | 4800P Series Thick Film Resistor Array 91Ohm 2% 1.6W 100 ppm/°C ISOL 20-Pin SOM Surface Mount T/R - Tape and Reel (Alt: 4820P-1-910) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6590 / $0.7486 | Buy Now |
DISTI #
73591829
|
RS | RNET-THK FILM SMD MED BODY | Bourns 4820P-1-910 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8400 / $0.9900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6540 / $1.3710 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6540 / $1.3710 | Buy Now |