Part Details for 4820P-T03-104/273 by Bourns Inc
Overview of 4820P-T03-104/273 by Bourns Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66564-820PLF | Amphenol Communications Solutions | Quickie® IDC Receptacle, Wire To Board, Double Row, 20 Positions, with Strain Relief, with Polarizing Feature, 2.54mm (0.100in) Pitch |
Price & Stock for 4820P-T03-104/273
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4820P-T03-104/273
|
Avnet Americas | 4800P Series Thick Film Resistor Array 100K Ohm/27K Ohm 2% 1.6W 100 ppm/°C Dual Terminator 20-Pin SOM Surface Mount Tube - Rail/Tube (Alt: 4820P-T03-104/273) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 40 Container: Tube | 0 |
|
RFQ | |
DISTI #
652-4820PT03104/273
|
Mouser Electronics | Resistor Networks & Arrays RNET-THK FILM SMD MED BODY RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
73648850
|
RS | RNET-THK FILM SMD MED BODY | Bourns 4820P-T03-104/273 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1400 / $1.3500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8190 / $1.7160 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8190 / $1.7160 | Buy Now |