4820P-T03-181/391
Bourns Inc
Description: RESISTOR, NETWORK, FILM, TERMINATOR, 1.6W, SURFACE MOUNT, SO-20

Overview of 4820P-T03-181/391 by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
66564-820PLF Amphenol Communications Solutions Quickie® IDC Receptacle, Wire To Board, Double Row, 20 Positions, with Strain Relief, with Polarizing Feature, 2.54mm (0.100in) Pitch

Price & Stock for 4820P-T03-181/391 by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 4820P-T03-181/391
Avnet Americas 4800P Series Thick Film Resistor Array 180Ohm/390Ohm 2% 1.6W 100 ppm/°C Dual Terminator 20-Pin SOM Surface Mount Tube - Rail/Tube (Alt: 4820P-T03-181/391) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 40 Container: Tube 0
RFQ
DISTI # 652-4820PT03181/391
Mouser Electronics Resistor Networks & Arrays RNET-THK FILM SMD MED BODY RoHS: Compliant 0
Order Now

CAD Models for 4820P-T03-181/391 by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4820P-T03-181/391 by Bourns Inc

4820P-T03-181/391
Bourns Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
SMT, 2254
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.20
Additional Feature
DUAL TERMINATOR
Construction
Chip
Element Power Dissipation
0.08 W
First Element Resistance
180 Ω
JESD-609 Code
e0
Lead Spacing
1.27 mm
Mounting Feature
SURFACE MOUNT
Network Type
TERMINATOR
Number of Elements
2
Number of Functions
18
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
2.03 mm
Package Length
13.72 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
5.59 mm
Packing Method
TUBE
Rated Power Dissipation (P)
1.6 W
Rated Temperature
70 °C
Resistance
180 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
2254
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Temperature Coefficient Tracking
50 ppm/°C
Terminal Finish
TIN LEAD
Terminal Shape
GULL WING
Tolerance
2%
Working Voltage
50 V
Want to compare parts?
  1. 4820P-T03-181/391
    Bourns Inc
    RESISTOR, NETWORK, FILM, TERMINATOR, 1.6W, SURFACE MOUNT, SO-20
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4820P-T03-181/391 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4820P-T03-181/391 by Bourns Inc

Select Manufacturer
Which Manufacturer of 4820P-T03-181/391 would you like to use for your alert(s)?
  • Please alert me when 4820P-T03-181/391 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4820P-T03-181/391 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4820P-T03-181/391 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4820P-T03-181/391 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4820P-T03-181/391.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4820P-T03-181/391 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: