Part Details for 4820P-T03-221/331 by Bourns Inc
Overview of 4820P-T03-221/331 by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66564-820PLF | Amphenol Communications Solutions | Quickie® IDC Receptacle, Wire To Board, Double Row, 20 Positions, with Strain Relief, with Polarizing Feature, 2.54mm (0.100in) Pitch |
Price & Stock for 4820P-T03-221/331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B9131
|
Newark | Resistor Network, thick Film,220Ohms,50Wv,2+/-% Tol,-100,100Ppm-Tc,5422-Case |Bourns 4820P-T03-221/331 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8850 / $0.9900 | Buy Now |
DISTI #
4820P-T03-221/331
|
Avnet Americas | 4800P Series Thick Film Resistor Array 220Ohm/330Ohm 2% 1.6W 100 ppm/°C Dual Terminator 20-Pin SOM Surface Mount Tube - Rail/Tube (Alt: 4820P-T03-221/331) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 40 Container: Tube | 0 |
|
RFQ | |
DISTI #
652-4820PT03221/331
|
Mouser Electronics | Resistor Networks & Arrays RNET-THK FILM SMD MED BODY RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
73648852
|
RS | RNET-THK FILM SMD MED BODY | Bourns 4820P-T03-221/331 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1400 / $1.3500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.8190 / $1.7160 | Buy Now | |
|
Master Electronics | 0 |
|
$0.8190 / $1.7160 | Buy Now |
Part Details for 4820P-T03-221/331
4820P-T03-221/331 CAD Models
4820P-T03-221/331 Part Data Attributes
|
4820P-T03-221/331
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4820P-T03-221/331
Bourns Inc
RESISTOR, NETWORK, FILM, TERMINATOR, 1.6W, SURFACE MOUNT, SO-20
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SO-20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Additional Feature | DUAL TERMINATOR | |
Construction | Chip | |
Element Power Dissipation | 0.08 W | |
First Element Resistance | 220 Ω | |
JESD-609 Code | e0 | |
Lead Spacing | 1.27 mm | |
Mounting Feature | SURFACE MOUNT | |
Network Type | TERMINATOR | |
Number of Elements | 2 | |
Number of Functions | 18 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 13.72 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.59 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 1.6 W | |
Rated Temperature | 70 °C | |
Resistance | 220 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2254 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |