Part Details for 48220SC by Murata Power Solutions
Overview of 48220SC by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 48220SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N4203
|
Newark | Tape&reel Rohs Compliant: Yes |Murata Power Solutions 48220SC Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5660 / $0.5890 | Buy Now |
DISTI #
811-48220SCCT-ND
|
DigiKey | FIXED IND 22UH 3.1A 53 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1191 In Stock |
|
$0.4900 / $0.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.5200 | Buy Now |
DISTI #
000000000002445359
|
Sager | Power Inductors - SMD Ind 22uH, 3.1A SM Single Min Qty: 1 | 0 |
|
$0.5353 / $0.6060 | Buy Now |