Part Details for 48247-000LF by Amphenol Communications Solutions
Overview of 48247-000LF by Amphenol Communications Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 48247-000LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ3936
|
Newark | Contact, Socket, 20-18Awg, Crimp, Product Range:Mini-Pv 48247 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Gold Flash Plated Contacts, Wire Size Awg Min:20Awg Rohs Compliant: Yes |Amphenol Communications Solutions 48247-000LF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15089 |
|
$0.0860 | Buy Now |
DISTI #
06M1018
|
Newark | Mini Pv Ctw 15 Au-18-20-Awg 0065 Spg/Reel Rohs Compliant: Yes |Amphenol Communications Solutions 48247-000LF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1070 | Buy Now |
DISTI #
609-48247-000LFCT-ND
|
DigiKey | CONN SOCKET 18-20AWG CRIMP GOLD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5177 In Stock |
|
$0.0956 / $0.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0934 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0980 / $0.1071 | Buy Now |
Part Details for 48247-000LF
48247-000LF CAD Models
48247-000LF Part Data Attributes:
|
48247-000LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
48247-000LF
Amphenol Communications Solutions
PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Additional Feature | MATING: GOLD OVER NICKEL (50), TERMINATION: NICKEL (30) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.103 inch | |
Cable Entry-Min | 0.042 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 20 AWG |