Part Details for 483030B09M020 by Molex
Overview of 483030B09M020 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 483030B09M020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93Y1171
|
Newark | Nc/Mic 3P F/Mm 2M #24/3 Pur |Molex 483030B09M020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$41.0300 / $52.5300 | Buy Now |
DISTI #
24T1950
|
Newark | Nc/Mic 3P F/Mm 2M #24/3 Pur |Molex 483030B09M020 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.9800 / $47.3300 | Buy Now |
DISTI #
2266-483030B09M020-ND
|
DigiKey | CBL CIRC Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$39.0300 | Buy Now |
DISTI #
Molex 483030B09M020
|
PEI Genesis | Sensor Cables / Actuator Cable | 3 |
|
Buy Now | |
DISTI #
10211232
|
TestEquity LLC | Molex 483030B09M020 Nano-Change (M8) to Micro-Change (M12) Double-Ended Cordset, 3 Poles, Female (Straight) to Male (Straight), 24 AWG, PUR Cable, 2.0m (6.56') Length | 3 |
|
$39.0400 | Buy Now |