Part Details for 4832.2211 by Schurter Electronic Components
Overview of 4832.2211 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 4832.2211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-3418-ND
|
DigiKey | CONN JACK MONO 3.5MM PNL MNT Min Qty: 1 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2338 / $1.5000 | Buy Now |
DISTI #
4832.2211
|
Avnet Americas | AUDIO SOCKET 3.5MM 2P SCREENED SOLDER - Boxed Product (Development Kits) (Alt: 4832.2211) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 15 Weeks, 3 Days Container: Box | 0 |
|
$1.2041 / $1.4120 | Buy Now |
DISTI #
69M1475
|
Newark | Audio Socket 3.5Mm 2P Screened Solder/Carton Box |Schurter 4832.2211 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7000 / $2.1300 | Buy Now |
DISTI #
24AK1380
|
Newark | Audio/Rca Connector, 2 Pole(S), Female, Solder Terminal, Plug |Schurter 4832.2211 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4500 / $2.2100 | Buy Now |
DISTI #
70597643
|
RS | AUDIO SOCKET 3.5MM 2P SCREENED SOLDER | Schurter 4832.2211 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3700 / $1.4900 | RFQ |
|
Future Electronics | solder terminal, screened, 2-pole, Audio Plug/Sockets, 3.5 mm RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.2400 / $1.3400 | Buy Now |
DISTI #
693-4832.2211
|
Mouser Electronics | Phone Connectors Audio Socket 3.5MM 2P SCR RoHS: Compliant | 0 |
|
$1.2700 / $1.5000 | Order Now |
|
Onlinecomponents.com | AUDIO SOCKET 3.5MM 2P SCREENED SOLDER RoHS: Compliant | 0 |
|
$1.2900 / $1.6800 | Buy Now |
DISTI #
4832.2211
|
TME | Socket, Jack 3,5mm x 18,6mm, female, mono, ways: 2, No.of term: 3 Min Qty: 1 | 20 |
|
$1.0900 / $1.5600 | Buy Now |
DISTI #
000000000002452110
|
Sager | Phone Connectors Audio Socket 3.5MM 2P SCR Min Qty: 1 | 300 |
|
$1.2500 / $1.5200 | Buy Now |
Part Details for 4832.2211
4832.2211 CAD Models
4832.2211 Part Data Attributes
|
4832.2211
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4832.2211
Schurter Electronic Components
Audio/RCA Connector, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Body Breadth | 0.413 inch | |
Body Depth | 0.354 inch | |
Body Diameter | 0.236 inch | |
Body Length | 0.354 inch | |
Body/Shell Style | PLUG | |
Configuration | 1X1 VERTICAL | |
Connector Type | 3.5mm AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Insulation Resistance | 100000000 Ω | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Poles | 2 | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 0.5 A | |
Terminal Length | 0.197 inch | |
Termination Type | SOLDER |