Part Details for 483719-000 by TE Connectivity
Overview of 483719-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 483719-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
483719-000
|
Avnet Americas | High Performance Cable 1Conductors 22AWG 1.09mm Nickel Plated Copper Black 600VAC - Cable Rools/Shrink Tubing (Alt: 483719-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5187 / $0.5682 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 1 Lead time: 15 Weeks Container: Box | 0Box |
|
$0.5280 | Buy Now |
|
Onlinecomponents.com | 22759/41-22-0 RoHS: Compliant | 0 |
|
$0.5110 / $1.0700 | Buy Now |
DISTI #
RYC22759/41-22-0
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC22759/41-22-0 | 0 |
|
Buy Now | |
DISTI #
000000000006399663
|
Sager | Hook-up Wire 22759/41-22-0 Min Qty: 1 | 0 |
|
$0.5763 / $0.7204 | Buy Now |
|
Master Electronics | 22759/41-22-0 RoHS: Compliant | 0 |
|
$0.5110 / $1.0700 | Buy Now |
Part Details for 483719-000
483719-000 CAD Models
483719-000 Part Data Attributes
|
483719-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
483719-000
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Cable Types | MIL-DTL-22759 | |
Conductor Finish | NICKEL | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.27 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X34 | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |