Part Details for 483843 (ALTERNATE: 483843) by RS Pro
Overview of 483843 (ALTERNATE: 483843) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 483843 (ALTERNATE: 483843)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70638951
|
RS | Miniature Crocodile Clip, Nickel-Plated Steel Contact, 5A, 8mm Jaw Opening, Red | RS PRO 483843 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 100 |
|
$0.1660 / $0.2040 | Buy Now |