484R7SC
Description: General Purpose Inductor, 4.7uH, 30%, 1 Element, SMD, 4848, SURFACE MOUNT INDUCTOR

Overview of 484R7SC by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 484R7SC by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 484R7SC
Avnet Americas Power Inductor (SMD), 4.7 uH, ? 30%, 6.3 A, Shielded, 6.3 A, 12.2mm x 12.2mm x 6mm - Tape and Reel (Alt: 484R7SC) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 600 $0.5413
$0.5413 Buy Now
DISTI # 580-484R7SC
Mouser Electronics Power Inductors - SMD Ind 4.7uH, 6.3A SM Single RoHS: Compliant 495
  • 1 $0.5600
  • 5 $0.5580
$0.5580 / $0.5600 Buy Now
DISTI # 484R7SC
Avnet Abacus Power Inductor (SMD), 4.7 uH, � 30%, 6.3 A, Shielded, 6.3 A, 12.2mm x 12.2mm x 6mm (Alt: 484R7SC) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for 484R7SC by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 484R7SC by Murata Manufacturing Co Ltd

484R7SC
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
SURFACE MOUNT INDUCTOR
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Murata Electronics
Case/Size Code
4848
Construction
Rectangular
DC Resistance
0.016 Ω
Inductance-Nom (L)
4.7 µH
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
6 mm
Package Length
12.2 mm
Package Style
SMT
Package Width
12.2 mm
Packing Method
TR, EMBOSSED, 15 INCH
Rated Current-Max
6.3 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL IN-LINE
Terminal Shape
ONE SURFACE
Tolerance
30%
Want to compare parts?
  1. 484R7SC
    Murata Manufacturing Co Ltd
    General Purpose Inductor, 4.7uH, 30%, 1 Element, SMD, 4848, SURFACE MOUNT INDUCTOR
    VS

Related Parts for 484R7SC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 484R7SC by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 484R7SC by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of 484R7SC would you like to use for your alert(s)?
  • Please alert me when 484R7SC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 484R7SC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 484R7SC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 484R7SC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 484R7SC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 484R7SC by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: