Part Details for 4850 N by ebm-papst
Overview of 4850 N by ebm-papst
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4850 N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9274014111
|
Avnet Abacus | AC Fan Sintec Bearing 230V 10W 50Hz/60Hz 1800RPM 58.9CFM 32dB Flange Mount (Alt: 9274014111) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
90B1201
|
Bürklin Elektronik | AC axial fan, 230 V, 119 x 119 x 38 mm, 100 m³/h, 32 dB, slide bearing, ebm-papst, 4850 N Min Qty: 1 | 100 |
|
$28.3431 / $30.8045 | Buy Now |
Part Details for 4850 N
4850 N CAD Models
4850 N Part Data Attributes:
|
4850 N
ebm-papst
Buy Now
|
Compare Parts:
4850 N
ebm-papst
|
Samacsys Manufacturer | ebm-papst |