Part Details for 4856 by Adafruit Industries
Overview of 4856 by Adafruit Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4856
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ3525
|
Newark | Single Cr2032/20Mm Coin Cell Battery Holder With Switch |Adafruit 4856 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9500 | Buy Now |
DISTI #
1528-4856-ND
|
DigiKey | BATT HLDR COIN 20MM 1CEL 5" LEAD Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
650 In Stock |
|
$0.9500 | Buy Now |
DISTI #
485-4856
|
Mouser Electronics | Coin Cell Battery Holders Single CR2032 / 20mm Coin Cell Battery Holder with Switch RoHS: Compliant | 346 |
|
$0.9500 | Buy Now |
DISTI #
73509304
|
RS | Single CR2032 / 20mm Coin Cell Battery Holder with Switch | Adafruit Industries 4856 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9500 | RFQ |
Part Details for 4856
4856 CAD Models
4856 Part Data Attributes:
|
4856
Adafruit Industries
Buy Now
|
Compare Parts:
4856
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |