Part Details for 4858 by Keystone Electronics Corp
Overview of 4858 by Keystone Electronics Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD4858BBCZ | Analog Devices | 20-Bit, 8-channel Sim Sampling | |
ADA4858-3ACPZ-RL | Analog Devices | Single Supply High Spd RR Vide | |
ADA4858-3ACPZ-R7 | Analog Devices | Single Supply High Spd RR Vide |
Price & Stock for 4858
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94B2567
|
Newark | Standoff Rohs Compliant: Yes |Keystone 4858 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6170 / $0.8840 | Buy Now |
DISTI #
36-4858-ND
|
DigiKey | ROUND SPACER #6 SS 3/8" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
14018 In Stock |
|
$0.4761 / $1.0500 | Buy Now |
DISTI #
534-4858
|
Mouser Electronics | Standoffs & Spacers #6 .375" FORCE-FIT RoHS: Compliant | 2398 |
|
$0.4660 / $0.9800 | Buy Now |
DISTI #
71279894
|
RS | Spacer, Force-Fit, #6, 3/8"L, .281" OD, 1/16" Panel Thickness, Stainless Steel | Keystone Electronics 4858 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4802 |
|
$0.9100 / $1.0800 | Buy Now |
|
Future Electronics | Stainless Steel #6 Screw .375 inch Long Force-Fit Round Standoff RoHS: Compliant pbFree: Yes Min Qty: 402 Package Multiple: 500 Container: Bulk | 402Bulk |
|
$0.9400 | Buy Now |
|
Bisco Industries | 131 |
|
Buy Now | ||
DISTI #
KEY4858
|
Heilind Electronics | Americas - 37 in Stock |
|
$1.0800 | Buy Now | |
DISTI #
KEYS4858
|
TME | Spacer sleeve, 9.53mm, cylindrical, stainless steel, Øint: 3.66mm Min Qty: 10 | 0 |
|
$0.7900 / $1.0200 | RFQ |
DISTI #
KEY4858
|
Interstate Connecting Components | 12 |
|
$1.0800 | Buy Now | |
DISTI #
000000000000358716
|
Sager | Standoffs & Spacers #6 .375 FORCE-FIT | 0 |
|
Buy Now |
Part Details for 4858
4858 CAD Models
4858 Part Data Attributes
|
4858
Keystone Electronics Corp
Buy Now
|
Compare Parts:
4858
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |